TE Connectivity 1-6609212-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.8mm |
| Gender | Female |
| Housing Color | Black |
| Length | 25.15mm |
| Mount | PCB, Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Ways | 8 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 16609212 |
| Termination | Solder |
| Width | 25.15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6609212-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.