Signal contact pin for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire applications with a 16-18 AWG range, this male contact is constructed from brass with tin plating. It offers a 3.68mm depth and 27.1mm length, with an insulation diameter of 0.1 inches. This component is RoHS compliant and supplied in tape and reel packaging.
TE Connectivity 1-66098-9 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.68mm |
| ELV | Compliant |
| Insulation Diameter | 0.1inch |
| Lead Free | Not Applicable |
| Length | 27.1mm |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Multimate, Type III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-66098-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.