Male signal and power contact for cable mounting. Features a straight, round contact shape with brass material and tin-lead plating. Rated for 13A current and accommodates 16-18 AWG wire gauge. This loose piece contact is designed for crimp termination.
TE Connectivity 1-66099-2 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Shape | Round |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 3.68mm |
| ELV | Non-Compliant |
| Gender | Male |
| Insulation Diameter | 0.1inch |
| Lead Free | Not Applicable |
| Length | 7.25mm |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Pitch | 1.65mm |
| Plating | Tin, Lead |
| RoHS Compliant | No |
| Series | Multimate III+ |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-66099-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.