
Signal and power contact pin for cable mounting. Features a straight, round, male configuration with a crimp termination suitable for 16-18 AWG discrete wire. Constructed from brass with gold and tin plating, this contact supports a 13A current rating and an insulation diameter of 0.1 inches. RoHS and ELV compliant, it is supplied as a loose piece in a package quantity of 100.
TE Connectivity 1-66099-3 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Shape | Round |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.1inch |
| Lead Free | Lead Free |
| Length | 7.25mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-66099-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
