
Shielded, straight male power connector for AC applications, featuring a 15A current rating and a maximum voltage rating of 250V AC. This module-style connector offers three contacts and is designed for panel, screw, and flange mounting with Faston termination. It operates within a temperature range of -10°C to 40°C and is RoHS compliant.
TE Connectivity 1-6609987-0 technical specifications.
| Application(s) | AC |
| Package/Case | Module |
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Features | Shielded |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 2.1uA |
| Max Current Rating | 15A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SRB, Corcom |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6609987-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.