This 32-contact shielded RJ11 modular connector is manufactured by TE Connectivity and features a green color with a UL94 V-0 flammability rating. It has a right-angle orientation and is designed for through-hole mounting. The connector is part of the Mag45 series and is not RoHS compliant. It is available in a bulk packaging with 28 units per package and a pitch of 2.54mm.
TE Connectivity 1-6610018-1 technical specifications.
| Color | Green |
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Cores per Jack | 6 |
| Number of Ports | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 28 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Mag45 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-6610018-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.