
This green shielded RJ11 modular connector features 64 bronze contacts with gold plating, suitable for through-hole mounting. It is compliant with ELV regulations and has a flammability rating of UL94 V-0. The operating temperature range is from 0°C to 70°C. The connector is packaged in a tray with 14 units per package.
TE Connectivity 1-6610095-1 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Cores per Jack | 5 |
| Number of Ports | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 14 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | Mag45 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6610095-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.