
Shielded, right-angle modular connector with 4 ports and 32 loaded positions. Features gold-plated bronze contacts, a 1mm pitch, and a 12-core configuration. Operates within a temperature range of 0°C to 70°C, with a tail length of 3.68mm. Available in green and orange, this through-hole mounted component is ELV compliant.
TE Connectivity 1-6610155-2 technical specifications.
| Color | Green, Orange |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16.38mm |
| Direction | Up |
| ELV | Compliant |
| Length | 61.72mm |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Cores | 12 |
| Number of Cores per Jack | 12 |
| Number of Ports | 4 |
| Number of Positions Loaded | 32 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| Series | Mag45 |
| Shielding | Shielded |
| Tail Length | 3.68mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6610155-2 to view detailed technical specifications.
No datasheet is available for this part.
