
Signal contact pin for cable mounting, featuring a male gender and straight orientation. This component is designed for discrete wire applications with a 20-24 AWG wire gauge range and a maximum insulation diameter of 2.03mm. Constructed from brass with tin plating, it offers a 13A current rating and a 250V voltage rating, operating within a temperature range of -55°C to 125°C. The contact type is signal, and it is RoHS compliant.
TE Connectivity 1-66103-9 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 2.92mm |
| Gender | Male |
| Insulation Diameter | 2.03mm |
| Length | 27.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-66103-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
