TE Connectivity 1-66105-4 technical specifications.
| Contact Type | Power |
| Gender | SKT |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-66105-4 to view detailed technical specifications.
No datasheet is available for this part.