
Female signal connector for discrete wire, featuring a straight orientation and crimp termination. This component utilizes brass contacts with bright, tin-lead plating, supporting a 20-24AWG wire gauge and a 13A current rating. Designed for cable mounting, it has a 2.03mm insulation diameter and a 2.92mm depth.
TE Connectivity 1-66105-6 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Bright, Tin, Lead |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 2.92mm |
| ELV | Non-Compliant |
| Gender | Female |
| Insulation Diameter | 2.03mm |
| Lead Free | Not Applicable |
| Material | Brass |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Plating | Tin, Lead |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Multimate III+ |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-66105-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
