
Female signal connector for discrete wire applications, featuring a straight, cable mount orientation. This component utilizes brass contacts with gold and tin plating, supporting a current rating of 13A. Designed for crimp termination, it accommodates wire gauges from 20AWG to 24AWG with a maximum insulation diameter of 2.03mm. The connector has a depth of 2.92mm and a length of 5.08mm, with RoHS compliance.
TE Connectivity 1-66105-8 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 2.92mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2.03mm |
| Lead Free | Not Applicable |
| Length | 5.08mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-66105-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
