
Female signal connector with brass contacts and bright tin plating. Designed for discrete wire termination via crimp, accommodating wire gauges from 20AWG to 24AWG. Features a straight orientation, 13A current rating, and operates within a temperature range of -55°C to 125°C. This component is RoHS compliant and suitable for signal circuit applications.
TE Connectivity 1-66105-9 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Bright, Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 2.92mm |
| Gender | Female |
| Insulation Diameter | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-66105-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
