
Male signal contact for Multimate III+ series, featuring a straight, round, brass contact with bright tin plating. Designed for crimp termination of 26-24 AWG wire, including twisted pair and discrete types, with an insulation diameter of 0.055 inches. Rated for 13A contact current and operating temperatures from -55°C to 150°C. This component is RoHS compliant, CSA approved, and meets UL94 V-0 flammability rating. Supplied on tape and reel in a 062 package.
TE Connectivity 1-66106-5 technical specifications.
| Approvals | CSA |
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Current Rating | 13A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Bright, Tin |
| Contact Shape | Round |
| Contact Type | Signal |
| Depth | 2.87mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Diameter | 0.055inch |
| Lead Free | Not Applicable |
| Length | 27.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Twisted Pair, Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-66106-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
