
Male signal connector tool for assembly of discrete wire cables. Features brass contacts with gold and tin plating, rated for 13A current and 26-24 AWG wire. This straight, crimp termination component has a 0.055-inch insulation diameter and is UL approved, RoHS compliant, and UL94 V-0 flammability rated.
TE Connectivity 1-66107-0 technical specifications.
| Approvals | UL |
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Diameter | 0.055inch |
| Lead Free | Not Applicable |
| Length | 27.47mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-66107-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
