
Male signal contact for crimp termination, designed for 24-26AWG discrete wire. Features brass construction with tin plating, a 13A current rating, and a straight cable mount orientation. Insulation diameter is 0.055 inches, with a length of 27.47mm and a depth of 2.41mm. UL approved and UL94 V-0 flammability rated.
TE Connectivity 1-66107-2 technical specifications.
| Approvals | UL |
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 2.41mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Diameter | 0.055inch |
| Lead Free | Not Applicable |
| Length | 27.47mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Series | Multimate III+ |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-66107-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
