
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for 24-26 AWG discrete wire, this brass contact with gold plating offers a 13A current rating and 1.65mm pitch. It is UL approved, RoHS compliant, and rated UL94 V-0 for flammability.
TE Connectivity 1-66109-6 technical specifications.
| Approvals | UL |
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Diameter | 0.055inch |
| Lead Free | Not Applicable |
| Mount | Cable |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Pitch | 1.65mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-66109-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.