
Female signal connector for discrete wire applications, featuring brass contacts with bright tin plating. Designed for crimp termination, this component supports wire gauges from 24AWG to 20AWG and has a current rating of 13A. It offers a 3.81mm pitch, straight orientation, and a 0.1-inch insulation diameter. Packaged on tape and reel, this RoHS and ELV compliant component is suitable for signal circuit applications.
TE Connectivity 1-66331-4 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Bright, Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.05mm |
| Insulation Diameter | 0.1inch |
| Lead Free | Lead Free |
| Length | 20.96mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-66331-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
