
Female crimp contact for discrete wire, designed for signal applications. Features brass contacts with gold and tin plating, rated for 13A and 250V. Accommodates wire gauges from 14AWG to 18AWG with an insulation diameter of 0.1 inch. This straight, unshielded component is presented in a tape and reel package for efficient assembly.
TE Connectivity 1-66358-0 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.3mm |
| Insulation Diameter | 0.1inch |
| Lead Free | Lead Free |
| Length | 13.46mm |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-66358-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
