Signal socket contact for automotive applications, featuring a 16 size crimp termination for discrete wire. Designed for cable mounting with a straight orientation, this female contact accepts wire gauges from 14 to 18 AWG. Constructed from brass with tin plating over a nickel underplate, it offers a maximum current rating of 13A and a 2.54um plating thickness. This component is RoHS and ELV compliant, packaged in tape and reel for efficient assembly.
TE Connectivity 1-66358-7 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Style | Socket |
| Contact Type | Signal |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.1inch |
| Lead Free | Lead Free |
| Material | Brass |
| Max Current Rating | 13A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-66358-7 to view detailed technical specifications.
No datasheet is available for this part.