Signal contact pin for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire with a gauge range of 14-18AWG. Constructed from bronze with bright, tin, and lead plating. This male contact has a 0.1-inch insulation diameter and a length of 27.48mm. Packaged in tape and reel for 4000 units.
TE Connectivity 1-66359-1 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Bright, Tin, Lead |
| Contact Type | Signal |
| Depth | 3.68mm |
| ELV | Non-Compliant |
| Gender | Male |
| Insulation Diameter | 0.1inch |
| Lead Free | Not Applicable |
| Length | 27.48mm |
| Material | Bronze |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin, Lead |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-66359-1 to view detailed technical specifications.
No datasheet is available for this part.