
Male signal contact for discrete wire termination, featuring a straight orientation and crimp connection. Designed for 18-14 AWG wire gauges, this component utilizes a copper alloy contact material with gold plating for enhanced conductivity. It is packaged on a tape and reel for efficient assembly, with a package quantity of 4000 units. The contact is unshielded and compliant with RoHS standards.
TE Connectivity 1-66359-6 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.1inch |
| Lead Free | Not Applicable |
| Length | 27.48mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-66359-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
