Signal contact pin for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire, this male contact accepts 14-18 AWG wire gauges and has an insulation diameter of 0.1 inches. It offers a 13A current rating and is constructed from brass with bright, tin, and lead plating.
TE Connectivity 1-66361-0 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Bright, Tin, Lead |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 3.68mm |
| ELV | Non-Compliant |
| Gender | Male |
| Insulation Diameter | 0.1inch |
| Lead Free | Contains Lead |
| Length | 27.48mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-66361-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.