Signal assembly tool for male, straight, unshielded contacts. Features tin-plated copper and nickel contacts with a 0.1-inch insulation diameter. Designed for 14-18 AWG discrete wire with a crimp termination. Operates within a temperature range of -55°C to 125°C.
TE Connectivity 1-66361-6 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Copper, Nickel |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.68mm |
| ELV | Compliant |
| Insulation Diameter | 0.1inch |
| Length | 27.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-66361-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.