
Female signal connector for discrete wire applications, featuring a straight, unshielded orientation. Brass contacts with gold and tin plating offer a 13A current rating. Designed for 20-24 AWG wire, this component operates within a -55°C to 125°C temperature range. It is RoHS compliant and suitable for cable mounting.
TE Connectivity 1-66399-0 technical specifications.
| Circuit Application | Signal |
| Color | Silver |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.05mm |
| Insulation Diameter | 0.1inch |
| Lead Free | Lead Free |
| Length | 20.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-66399-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.