
TE Connectivity 1-66471-8 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Shape | Square |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Length | 37.97mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Wire Wrap |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-66471-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
