
Signal contact, female socket type, designed for cable mounting with straight orientation. Features a 20 size, 2.67mm depth, and 14.1mm length, accommodating wire gauges from 20 to 24AWG. Offers a 7.5A current rating and 250V voltage rating. Constructed with bronze and brass contact material, finished with gold plating for enhanced conductivity. This RoHS compliant component is supplied in bulk packaging.
TE Connectivity 1-66504-0 technical specifications.
| Circuit Application | Signal |
| Color | Gold |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Style | Socket |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 2.67mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 14.1mm |
| Max Current Rating | 2A |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-66504-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
