TE Connectivity 1-66504-2 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold, Tin, Lead |
| Length | 14.1mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-66504-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.