TE Connectivity 1-66504-4 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Insulation Diameter | 1.52mm |
| Packaging | Strip |
| RoHS Compliant | No |
| Series | HDP-20 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-66504-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.