
Male signal contact for crimp termination, featuring brass construction with gold plating for enhanced conductivity. Designed for cable mounting with a straight orientation, this component supports a maximum current rating of 7.5A and operates within a temperature range of -55°C to 105°C. It accommodates wire gauges from 28AWG to 24AWG, with a maximum insulation diameter of 1.02mm and a contact depth of 2.16mm. This RoHS compliant component is supplied in loose piece packaging.
TE Connectivity 1-66507-0 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.16mm |
| Diode Type | PIN |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 1.02mm |
| Lead Free | Lead Free |
| Length | 14.86mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-66507-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.