Female signal and power contact for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire with a gauge range of 20-24AWG and a maximum insulation diameter of 3.05mm. Constructed from brass with tin plating, this shielded contact offers a depth of 4.06mm and is RoHS and ELV compliant. Supplied in tape and reel packaging with a quantity of 4000.
TE Connectivity 1-66563-1 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 4.06mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 3.05mm |
| Lead Free | Lead Free |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-66563-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.