Signal contact pin, male, for cable mounting. Features brass contact material with bright tin plating. Designed for discrete wire, 20-24AWG, with a maximum insulation diameter of 3.05mm. Operates within a temperature range of -55°C to 125°C. Straight orientation, shielded, and crimp termination. Supplied in tape and reel packaging.
TE Connectivity 1-66564-2 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Bright, Tin |
| Contact Type | Signal |
| Depth | 4.06mm |
| Gender | Male |
| Height | 3.94mm |
| Insulation Diameter | 3.05mm |
| Length | 27.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-66564-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.