Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire with a gauge range of 20-24AWG, accommodating an insulation diameter up to 2.03mm. Constructed from brass with gold and tin plating, this contact is suitable for signal applications and is RoHS compliant. It is supplied in tape and reel packaging, with 5000 units per package.
TE Connectivity 1-66584-0 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Depth | 2.92mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2.03mm |
| Lead Free | Not Applicable |
| Length | 20.42mm |
| Mount | Cable |
| Number of Positions | 104 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Multimate VI |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-66584-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.