Power and signal contact pin for cable mounting, featuring a straight, male gender and crimp termination. Designed for 14-18 AWG wire gauges, this component offers a maximum current rating of 25A. The contact plating is gold over nickel, with a plating thickness of 760nm, and the insulation diameter is 3.81mm. This RoHS and ELV compliant component is supplied in tape and reel packaging.
TE Connectivity 1-66597-0 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Plating | Metal, Gold |
| Contact Style | Pin |
| Contact Type | Power |
| Depth | 2.67mm |
| Diode Type | PIN |
| ELV | Compliant |
| Gender | Male |
| Height | 2.67mm |
| Insulation | Insulated |
| Insulation Diameter | 3.81mm |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Material | Copper |
| Max Current Rating | 25A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating Thickness | 760nm |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-66597-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.