
Signal and power contact pin for cable mounting. Features a straight, male configuration with tin plating and a crimp termination. Designed for discrete wire with a gauge range of 14-18 AWG, accommodating an insulation diameter up to 3.81mm. Operates within a temperature range of -55°C to 105°C. Packaged on tape and reel for efficient assembly.
TE Connectivity 1-66597-1 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 2.16mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.16mm |
| Insulation Diameter | 3.81mm |
| Lead Free | Not Applicable |
| Length | 14.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-66597-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
