TE Connectivity 1-66598-2 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 4.32mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.32mm |
| Insulation Diameter | 3.81mm |
| Lead Free | Not Applicable |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-66598-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.