
Female signal contact for power applications, featuring a straight, cable mount orientation. This crimp termination contact accepts wire gauges from 12 to 16 AWG, with a maximum insulation diameter of 4.06mm. Constructed from copper with tin plating, it offers a 15A current rating and is RoHS compliant. Packaged in tape and reel for efficient assembly.
TE Connectivity 1-66740-9 technical specifications.
| Circuit Application | Power |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 15A |
| Depth | 5.58mm |
| ELV | Compliant |
| Gender | Female |
| Height | 6.09mm |
| Insulation Diameter | 4.06mm |
| Lead Free | Not Applicable |
| Length | 32.18mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Multimate XII |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-66740-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.