TE Connectivity 1-6693182-5 technical specifications.
| Package/Case | 125 |
| Connector Type A | MPO |
| Connector Type B | MPO |
| Insertion Loss | 0.52dB |
| Length | 15m |
| Mount | Cable |
| RoHS Compliant | No |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-6693182-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.