TE Connectivity 1-6695240-9 technical specifications.
| Approvals | CE |
| ELV | Compliant |
| Insertion Loss | 0.2dB |
| Mode | Singlemode |
| Mount | Cable |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6695240-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.