TE Connectivity 1-6695242-7 technical specifications.
| Approvals | CE |
| ELV | Compliant |
| Insertion Loss | 0.1dB |
| Mode | Multimode |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6695242-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.