TE Connectivity 1-67469-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Mount | Edge |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| Plating Thickness | 5.08um |
| RoHS Compliant | Yes |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-67469-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.