TE Connectivity 1-6751546-2 technical specifications.
| Color | Black |
| Connector Type B | Plug |
| Current Rating | 65mA |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 10m |
| Mount | Cable |
| Number of Poles | 16 |
| RoHS Compliant | No |
| Series | INFINIBAND |
| Voltage Rating (AC) | 1V |
| Wire/Cable Gauge | 26AWG |
| Working Voltage | 1V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-6751546-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.