This single-mode fiber optic cable from TE Connectivity features a 33.53m length and an insertion loss of 0.75dB. It is compliant with RoHS regulations. The cable has a yellow color and a diameter of 7.8mm. It is also ELV compliant.
TE Connectivity 1-6754882-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Insertion Loss | 0.75dB |
| Length | 33.53m |
| Mode | Singlemode |
| Return Loss | 45dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6754882-1 to view detailed technical specifications.
No datasheet is available for this part.