This single-mode fiber optic cable has a length of 51.82 meters and exhibits an insertion loss of 0.75 dB. The return loss is 45 dB. The cable features a yellow wire with a diameter of 7.8 mm. It is not RoHS compliant.
TE Connectivity 1-6754882-7 technical specifications.
| Color | Black |
| ELV | Compliant |
| Insertion Loss | 0.75dB |
| Length | 51.82m |
| Mode | Singlemode |
| Return Loss | 45dB |
| RoHS Compliant | No |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 7.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-6754882-7 to view detailed technical specifications.
No datasheet is available for this part.