This single-mode fiber optic cable features an insertion loss of 0.75dB and a return loss of 45dB. It is compliant with ELV regulations and RoHS standards. The cable has a length of 54.86m and a diameter of 7.8mm, with a yellow wire and a black jacket. It is suitable for use in applications where high-speed data transmission is required.
TE Connectivity 1-6754882-8 technical specifications.
| Color | Black |
| ELV | Compliant |
| Insertion Loss | 0.75dB |
| Length | 54.86m |
| Mode | Singlemode |
| Return Loss | 45dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6754882-8 to view detailed technical specifications.
No datasheet is available for this part.