TE Connectivity 1-67824-5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | No |
| Termination | Wire Wrap |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-67824-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.