TE Connectivity 1-696423-0 technical specifications.
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.81mm |
| Length | 1.298inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.515inch |
| Stud Size | M12 |
| Tongue Thickness | 0.79mm |
| Wire/Cable Diameter | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-696423-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.