TE Connectivity 1-745130-1 technical specifications.
| Depth | 11.1mm |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Length | 17.8mm |
| Material | Copper |
| Mount | Cable |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | AMPLIMITE HDP-20 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-745130-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.