
Signal contact pin for cable mounting, featuring a male gender and straight orientation. Constructed with bronze material and tin plating, this contact utilizes a crimp style and IDC termination. It supports wire gauges from 18 to 22AWG with an insulation diameter of 0.075 inches and a wire/cable diameter of 0.054 inches. Rated for a maximum current of 3.7A and operating temperatures from -55°C to 105°C, this unshielded contact is RoHS compliant and supplied in tape and reel packaging.
TE Connectivity 1-745267-0 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.21mm |
| ELV | Compliant |
| Insulation Diameter | 0.075inch |
| Lead Free | Not Applicable |
| Length | 19.99mm |
| Max Current Rating | 3.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDE-20 |
| Shielding | Unshielded |
| Termination | IDC |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 0.054inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-745267-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.