Female signal contact for cable mounting, featuring a straight orientation and IDC termination. Constructed from bronze with gold and tin plating, this contact accommodates wire gauges from 18 to 22 AWG and insulation diameters up to 0.075 inches. It offers a maximum current rating of 5A and operates within a temperature range of -55°C to 105°C. Packaged in tape and reel for efficient handling.
TE Connectivity 1-745270-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Depth | 2.21mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.075inch |
| Lead Free | Not Applicable |
| Length | 18.33mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDE-20 |
| Termination | IDC |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.054inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-745270-1 to view detailed technical specifications.
No datasheet is available for this part.